LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LV138BQ,115 product image
Images for reference only

Nexperia 74LV138BQ,115RoHS

Manufacturer
MPN
74LV138BQ,115
LCSC Part #
C547893
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
1V~5.5V 160uA DHVQFN-16-EP(2.5x3.5) Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74LV138BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1422$ 0.14
10+$ 0.1129$ 1.13
30+$ 0.0983$ 2.95
100+$ 0.0873$ 8.73
500+$ 0.0785$ 39.25
1,000+$ 0.0741$ 74.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
TypeDecoder
Voltage - Supply1V~5.5V
Number of Channels-
Operating Temperature-40℃~+125℃
Features-
Quiescent Current160uA
Current - Output High(IOH)-
Propagation Delay22ns@5.5V,50pF;24ns@5.5V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LV138 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The 74LV138 features three enable inputs (Y1, Y2 and E3). Every output will be HIGH unless Y1 and Y2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion of the 74LV138 to a 1-of-32 (5 to 32 lines) decoder with just four 74LV138 ICs and one inverter. The 74LV138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.

Features

AI Translation
  • Wide supply voltage range from 1.0 to 5.5 V
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • CMOS low power dissipation
  • Direct interface with TTL levels
  • Typical output ground bounce <0.8 V at VCC = 3.3 V and Tamb = 25 °C
  • Typical HIGH-level output voltage (V0H) undershoot: >2 V at VCC = 3.3 V and Tamb = 25 °C
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active LOW mutually exclusive outputs
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C