LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LV04BQ,115 product image
Images for reference only

Nexperia 74LV04BQ,115RoHS

Manufacturer
MPN
74LV04BQ,115
LCSC Part #
C547862
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
1V~5.5V 6ns@3.3V,15pF 6 40uA DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74LV04BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4357$ 0.44
200+$ 0.1686$ 33.72
500+$ 0.1627$ 81.35
1,000+$ 0.1598$ 159.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
Input Type-
Logic Family74LV
Voltage - Supply1V~5.5V
Output Logic Level - Low-
Propagation Delay6ns@3.3V,15pF
Features-
Input Logic Level - High900mV;1.4V;2V
Operating Temperature-40℃~+125℃
Input Logic Level - Low300mV;600mV;800mV
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LV04 is a hex inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.

Features

AI Translation
  • Wide supply voltage range from 1.0 V to 5.5 V
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
  • Typical HIGH-level output voltage (V0H) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
  • Complies with JEDEC standards: JESD8 - 7 (1.65 V to 1.95 V), JESD8 - 5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Low-voltage applications
  • TTL input level compatible