ORIENTAL SEMI 2N7002KDW
| Manufacturer | ORIENTAL SEMIAsian Brands |
| MPN | 2N7002KDW |
| LCSC Part # | C54785547 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 60V 340mA 1.3V 150mW 900mΩ@10V 2 N-Channel N-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.2pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 300pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,420
11,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0218 | $ 4.36 |
| 600+ | $ 0.0185 | $ 11.10 |
| 3,000+ | $ 0.0165 | $ 49.50 |
| 9,000+ | $ 0.0147 | $ 132.30 |
| 21,000+ | $ 0.0138 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.2pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 300pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



