Nexperia 74HCU04D-Q100J
| Manufacturer | |
| MPN | 74HCU04D-Q100J |
| LCSC Part # | C547847 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 2V~6V 12ns@6V,50pF 6 2uA 1 SO-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | - | |
| Logic Family | 74HCU | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;4V;3.7V;5.5V;5.2V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
- Balanced propagation delays
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1485 | $ 0.15 |
| 10+ | $ 0.1173 | $ 1.17 |
| 30+ | $ 0.1039 | $ 3.12 |
| 100+ | $ 0.0872 | $ 8.72 |
| 500+ | $ 0.0798 | $ 39.90 |
| 1,000+ | $ 0.0753 | $ 75.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | - | |
| Logic Family | 74HCU | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~4.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;4V;3.7V;5.5V;5.2V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
- Balanced propagation delays
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

