LKWIC LKMD7612BSW
| Manufacturer | LKWICAsian Brands |
| MPN | LKMD7612BSW |
| LCSC Part # | C54784490 |
| Packaging | SOW-14 |
| Customer # | |
| Key Attributes | 4A 15ns 6ns 6A SOW-14 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | LKWIC | |
| Packaging | SOW-14 | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Features | Dead-time control | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 15ns | |
| Voltage - Supply | 13V~28V;3V~5.5V | |
| Fall Time | 6ns | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Quiescent Current | 1mA | |
| Propagation Delay(tpd) | 45ns;45ns | |
| Load Type | IGBT;MOSFET | |
| Isolation Voltage(Vrms) | 5000V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1039 | $ 2.10 |
| 10+ | $ 1.7874 | $ 17.87 |
| 30+ | $ 1.5904 | $ 47.71 |
| 100+ | $ 1.387 | $ 138.70 |
| 500+ | $ 1.2966 | $ 648.30 |
| 1,500+ | $ 1.2562 | $ 1884.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



