Nexperia 74HCU04BQ-Q100X
| Manufacturer | |
| Mfr. Part # | 74HCU04BQ-Q100X |
| LCSC Part # | C547844 |
| Package | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Description | 2V~6V 18ns@6V,50pF 20uA 6 DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.112 | $ 0.11 |
10+ | $ 0.0889 | $ 0.89 |
30+ | $ 0.0774 | $ 2.32 |
100+ | $ 0.0688 | $ 6.88 |
500+ | $ 0.0618 | $ 30.90 |
1,000+ | $ 0.0584 | $ 58.40 |
Standard Packaging 3000/Full
Reel | ||