LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT86D,652 product image
  • 74HCT86D,652 thumbnail 1
  • 74HCT86D,652 thumbnail 2
  • 74HCT86D,652 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74HCT86D,652RoHS

Manufacturer
MPN
74HCT86D,652
LCSC Part #
C547834
Packaging
SO-14
Customer #
Key Attributes
Quad 2-input EXCLUSIVE-OR gate
Datasheetpdf iconNexperia 74HCT86D,652
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSO-14
Features-
Input Logic Level - Low800mV
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Logic Family74HCT Series
Output Logic Level - High3.7V
Quiescent Current(Iq)2uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)4mA
Number of Channels4;2
Output Logic Level - Low400mV
Propagation Delay48ns@4.5V,50pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum19
Multiple19
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

The 74HC86; 74HCT86 is a quad 2-input EXCLUSIVE-OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels:
    • For 74HC86: CMOS level
    • For 74HCT86: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃