FG FG-PM1.27-2-02P-S-H4.3
| Manufacturer | FGAsian Brands |
| MPN | FG-PM1.27-2-02P-S-H4.3 |
| LCSC Part # | C54780646 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 4P 4.3mm 2x2P 1.27mm Top 2 1.27mm Square Hole SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | FG | |
| Packaging | SMD,P=1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Positions | 4P | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x2P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0566$ 0.0442 | $ 0.22 |
| 50+ | $ 0.0554$ 0.0433 | $ 2.17 |
| 150+ | $ 0.0545$ 0.0426 | $ 6.39 |
| 500+ | $ 0.0537$ 0.0419 | $ 20.95 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | FG | |
| Packaging | SMD,P=1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Positions | 4P | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x2P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C54780646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



