LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT573BQ,115 product image
  • 74HCT573BQ,115 thumbnail 1
  • 74HCT573BQ,115 thumbnail 2
  • 74HCT573BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT573BQ,115RoHS

Manufacturer
MPN
74HCT573BQ,115
LCSC Part #
C547787
Packaging
DHVQFN-20
Customer #
Key Attributes
Octal D-type transparent latch; 3-state
Datasheetpdf iconNexperia 74HCT573BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.4858$ 2.43
50+$ 0.4149$ 20.75
150+$ 0.3846$ 57.69
500+$ 0.3467$ 173.35
3,000+$ 0.3298$ 989.40
6,000+$ 0.3197$ 1918.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNexperia
PackagingDHVQFN-20
Quiescent Current8uA
Series74HCT
Logic TypeD Latch
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Number of Channels8
Setup Time13ns
Hold Time9ns
Propagation Delay20ns

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC573; 74HCT573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Input levels:
    • For 74HC573: CMOS level
    • For 74HCT573: TTL level
  • Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
  • Useful as input or output port for microprocessors and microcomputers
  • 3-state non-inverting outputs for bus-oriented applications
  • Common 3-state output enable input
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃