Nexperia 74HCT4538PW,118
| Manufacturer | |
| Mfr. Part # | 74HCT4538PW,118 |
| LCSC Part # | C547762 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual retriggerable precision monostable multivibrator |
| Description | 35ns 8uA Schmitt trigger 4.5V~5.5V TSSOP-16 Multivibrators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8169 | $ 0.82 |
10+ | $ 0.7105 | $ 7.11 |
30+ | $ 0.6573 | $ 19.72 |
100+ | $ 0.6057 | $ 60.57 |
500+ | $ 0.5744 | $ 287.20 |
1,000+ | $ 0.5572 | $ 557.20 |
Standard Packaging 2500/Full
Reel | ||