Nexperia 74HCT4067PW,118
| Manufacturer | |
| Mfr. Part # | 74HCT4067PW,118 |
| LCSC Part # | C547734 |
| Package | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-channel analog multiplexer/demultiplexer |
| Description | 110Ω 1 4.5V~5.5V 9ns TSSOP-24 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2318 | $ 3.23 |
10+ | $ 3.1914 | $ 31.91 |
30+ | $ 3.165 | $ 94.95 |
100+ | $ 3.1371 | $ 313.71 |
Standard Packaging 2500/Full
Reel | ||