LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT367PW,118 product image
  • 74HCT367PW,118 thumbnail 1
  • 74HCT367PW,118 thumbnail 2
  • 74HCT367PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT367PW,118RoHS

Manufacturer
MPN
74HCT367PW,118
LCSC Part #
C547612
Packaging
TSSOP-16
Customer #
Key Attributes
Hex buffer/line driver; 3-state
Datasheetpdf iconNexperia 74HCT367PW,118
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4171$ 0.42
10+$ 0.3294$ 3.29
30+$ 0.2921$ 8.76
100+$ 0.2451$ 24.51
500+$ 0.224$ 112.00
1,000+$ 0.2126$ 212.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-16
Input type-
Current - Output High(IOH)6mA
Series74HCT
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element2;4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay14ns@4.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC367; 74HCT367 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. It enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • 3-state outputs
  • Input levels:
    • For 74HC367: CMOS level
    • For 74HCT367: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Applications requiring 3-state output control
  • Applications requiring wide supply voltage range (2.0V to 6.0V)
  • Applications requiring low power consumption and high noise immunity
  • Applications requiring high latch-up performance
  • Applications requiring TTL-level or CMOS-level inputs
  • Applications requiring ESD protection
  • Applications requiring operation over -40°C to +125°C temperature range