LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conec 122A10079X product image
Images for reference only

Conec 122A10079XRoHS

Manufacturer
MPN
122A10079X
LCSC Part #
C5476055
Packaging
Through Hole
Customer #
Key Attributes
CONN Board-to-Board 64POS TH GOLD
Datasheetpdf iconConec 122A10079X
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8752$ 8.88
200+$ 3.5415$ 708.30
500+$ 3.4241$ 1712.05
1,000+$ 3.3655$ 3365.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerConec
PackagingThrough Hole
Number of Rows2
Number of Pins64P
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Contact PlatingGold
Current Rating2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.