LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT365D,652 product image
Images for reference only

Nexperia 74HCT365D,652RoHS

Manufacturer
MPN
74HCT365D,652
LCSC Part #
C547596
Packaging
SOP-16
Customer #
Key Attributes
4.5V~5.5V 6 1 160uA 25ns@4.5V,50pF SOP-16 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74HCT365D,652
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1645$ 0.16
10+$ 0.1299$ 1.30
30+$ 0.1151$ 3.45
100+$ 0.0966$ 9.66
500+$ 0.0883$ 44.15
1,000+$ 0.0834$ 83.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOP-16
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element6
Channel Type-
FeaturesOutput enable
Number of Elements1
Quiescent Current160uA
Propagation Delay25ns@4.5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 74HC365; 74HCT365 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (OEn). A HIGH on OEn causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC

Features

AI Translation
  • Inverting outputs
  • Input levels:
    • For 74HC365: CMOS level
    • For 74HC365: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22 - A114F exceeds 2000 V
    • MM JESD22 - A115 - A exceeds 200 V
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Multiple package options