Nexperia 74HCT2G34GW-Q100H
| Manufacturer | |
| Mfr. Part # | 74HCT2G34GW-Q100H |
| LCSC Part # | C547575 |
| Package | TSSOP-6 |
| Customer # | |
| Description | 4.5V~5.5V 1 2 20uA 10ns@4.5V,50pF TSSOP-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4943 | $ 2.47 |
50+ | $ 0.4145 | $ 20.73 |
150+ | $ 0.3803 | $ 57.05 |
500+ | $ 0.3376 | $ 168.80 |
3,000+ | $ 0.3186 | $ 955.80 |
6,000+ | $ 0.3072 | $ 1843.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$