Nexperia 74HCT2G17GV,125
| Manufacturer | |
| MPN | 74HCT2G17GV,125 |
| LCSC Part # | C547566 |
| Packaging | SC-74(TSOP-6) |
| Customer # | |
| Key Attributes | Dual non-inverting Schmitt trigger |
| Description | Schmitt trigger 4.5V~5.5V 1 2 21ns@4.5V,50pF 20uA SC-74(TSOP-6) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SC-74(TSOP-6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15
15
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2081 | $ 1.04 |
50+ | $ 0.2037 | $ 10.19 |
150+ | $ 0.2008 | $ 30.12 |
500+ | $ 0.1979 | $ 98.95 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$