LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT273BQ,115 product image
Images for reference only

Nexperia 74HCT273BQ,115RoHS

Manufacturer
MPN
74HCT273BQ,115
LCSC Part #
C547526
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
4.5V~5.5V 8 1 16ns@4.5V,50pF DHVQFN-20-EP(2.5x4.5) Flip Flops RoHS
Datasheetpdf iconNexperia 74HCT273BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1969$ 0.20
10+$ 0.1593$ 1.59
30+$ 0.1432$ 4.30
100+$ 0.1231$ 12.31
500+$ 0.1141$ 57.05
1,000+$ 0.1088$ 108.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
Voltage - Supply4.5V~5.5V
Number of Bits per Element8
Output TypePush-Pull
Operating Temperature-40℃~+125℃
Series74HCT Series
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)-
Number of Elements1
Current - Output Low(IOL)-
Setup Time12ns
Quiescent Current8uA
Hold Time3ns
Propagation Delay16ns@4.5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC273; 74HCT273 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and master reset (MR) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A LOW on MR forces the outputs LOW independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Input levels: For 74HC273: CMOS level; For 74HCT273: TTL level
  • Common clock and master reset
  • Eight positive edge-triggered D-type flip-flops
  • ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃