Tudi AD8606ARZ-REEL-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | AD8606ARZ-REEL-TUDI |
| LCSC Part # | C54741329 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5pA 650uA 10MHz 2 Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 2.5pA | |
| Vos - Input Offset Voltage | 600uV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 21mA | |
| Quiescent Current | 650uA | |
| Common Mode Rejection Ratio (CMRR) | 125dB | |
| Gain Bandwidth Product | 10MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | - | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Current(Ios) | 2.5pA | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Slew Rate | 7.5V/us | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8606 (dual) is a low power, rail-to-rail input and output amplifier operating from 1.8V to 5.5V supply voltage. Despite its low quiescent current, the AD8606 still delivers excellent overall performance and versatility. They feature rail-to-rail input and output ranges, with output voltage swing extending to within 10mV of each supply rail, providing maximum output dynamic range and excellent overdrive recovery. The AD8606 is unity-gain stable with a typical gain bandwidth product of 10MHz. They offer high CMRR and PSRR performance and operate from single supply voltages as low as 1.8V. These characteristics make the AD8606 ideal for single-supply, battery-powered applications. They can serve as drop-in replacements for many commercially available op amps to reduce power consumption and improve input/output range and performance.
Features
- Low quiescent current: 650μA
- Gain bandwidth product: 10MHz
- Operates from 1.8V ~ 5.5V supply
- Slew rate: 7.5V/μs
- Rail-to-rail input and output (RRIO)
- Unity-gain stable
- No phase reversal
- Extended temperature range: -40°C ~ +125°C
Applications
- Battery or solar-powered systems
- Portable devices
- Sensor conditioning
- Analog active filters
- Medical equipment
- Audio output
- White goods
- Smoke/gas/environmental sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1662 | $ 0.83 |
| 50+ | $ 0.1624 | $ 8.12 |
| 150+ | $ 0.16 | $ 24.00 |
| 500+ | $ 0.1575 | $ 78.75 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 2.5pA | |
| Vos - Input Offset Voltage | 600uV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 21mA | |
| Quiescent Current | 650uA | |
| Common Mode Rejection Ratio (CMRR) | 125dB | |
| Gain Bandwidth Product | 10MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | - | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Current(Ios) | 2.5pA | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Slew Rate | 7.5V/us | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8606 (dual) is a low power, rail-to-rail input and output amplifier operating from 1.8V to 5.5V supply voltage. Despite its low quiescent current, the AD8606 still delivers excellent overall performance and versatility. They feature rail-to-rail input and output ranges, with output voltage swing extending to within 10mV of each supply rail, providing maximum output dynamic range and excellent overdrive recovery. The AD8606 is unity-gain stable with a typical gain bandwidth product of 10MHz. They offer high CMRR and PSRR performance and operate from single supply voltages as low as 1.8V. These characteristics make the AD8606 ideal for single-supply, battery-powered applications. They can serve as drop-in replacements for many commercially available op amps to reduce power consumption and improve input/output range and performance.
Features
- Low quiescent current: 650μA
- Gain bandwidth product: 10MHz
- Operates from 1.8V ~ 5.5V supply
- Slew rate: 7.5V/μs
- Rail-to-rail input and output (RRIO)
- Unity-gain stable
- No phase reversal
- Extended temperature range: -40°C ~ +125°C
Applications
- Battery or solar-powered systems
- Portable devices
- Sensor conditioning
- Analog active filters
- Medical equipment
- Audio output
- White goods
- Smoke/gas/environmental sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



