Nexperia 74HCT164D,653
| Manufacturer | |
| MPN | 74HCT164D,653 |
| LCSC Part # | C547397 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 14ns@5V,15pF Serial-to-Parallel SO-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | 74HCT | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@5V,15pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,535
2,535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3346 | $ 1.67 |
| 50+ | $ 0.2654 | $ 13.27 |
| 150+ | $ 0.2357 | $ 35.36 |
| 500+ | $ 0.1987 | $ 99.35 |
| 2,500+ | $ 0.168 | $ 420.00 |
| 5,000+ | $ 0.1581 | $ 790.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | 74HCT | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@5V,15pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



