LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT157BQ,115 product image
Images for reference only

Nexperia 74HCT157BQ,115RoHS

Manufacturer
MPN
74HCT157BQ,115
LCSC Part #
C547382
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
4.5V~5.5V 8uA 16ns@4.5V,50pF DHVQFN-16-EP(2.5x3.5) Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74HCT157BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8027$ 0.80
200+$ 0.3118$ 62.36
500+$ 0.301$ 150.50
1,000+$ 0.2949$ 294.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
Type-
Voltage - Supply4.5V~5.5V
Number of Channels-
Operating Temperature-40℃~+125℃
Features-
Quiescent Current8uA
Current - Output High(IOH)4mA
Propagation Delay16ns@4.5V,50pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC157; 74HCT157 is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Input levels:
    • For 74HC157: CMOS level
    • For 74HCT157: TTL level
  • Non-inverting data path
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Data selection
  • Signal routing
  • Digital logic circuits
  • Communication systems
  • Computer peripherals
  • Industrial control
  • Test and measurement equipment
  • Consumer electronics