Nexperia PNE20030EPX
| Manufacturer | |
| Mfr. Part # | PNE20030EPX |
| LCSC Part # | C547305 |
| Package | SOD-128 |
| Customer # | |
| Key Attributes | Diode 200V 3A SOD-128 |
| Description | 22ns 1 Independent 200V 875mV@3A 3A SOD-128 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-128 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2752 | $ 1.38 |
50+ | $ 0.2157 | $ 10.79 |
150+ | $ 0.1902 | $ 28.53 |
500+ | $ 0.1584 | $ 79.20 |
3,000+ | $ 0.1443 | $ 432.90 |
6,000+ | $ 0.1358 | $ 814.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$