Integrated Power Designs 1011647CHCO
| Manufacturer | |
| MPN | 1011647CHCO |
| LCSC Part # | C5472985 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Height | 37.8mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Overload protection;Remote sampling compensation | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 94% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 127mm | |
| Output Voltage Accuracy | ±5‰ | |
| Width | 76.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact 3.0” x 5.0” x 1.49” size
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd ed. Certification
- Universal 85 - 264V Input
- IEC 60601-1-2 4th ed. EMC
- Single Output
- Class B Emissions per EN55011/32
- 94% Peak, 92% Average Efficiency
- Optional Chassis/Cover
- < 500mW Standby Input Power
- Optional Fan supply 12V/0.6A
- -20 to +70°C Operating Temperature
- RoHS Compliant
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 216.53 | $ 216.53 |
| 200+ | $ 203.3657 | $ 40673.14 |
| 500+ | $ 196.5694 | $ 98284.70 |
| 1,000+ | $ 193.2115 | $ 193211.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

