Integrated Power Designs 1011587
| Manufacturer | |
| MPN | 1011587 |
| LCSC Part # | C5472931 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150W AC-DC Power Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd ed. Certification
- IEC 60601-1-2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Remote Inhibit/Enable
- Optional Power Fail Warning
- Optional Perforated Cover
- Compact 4.0" x 7.0" x 1.75" Size
- Universal 85 - 264V Input
- 1 - 4 Tightly - Regulated Outputs
- High Efficiency
- 0.70°C Operating Temperature
- RoHS Compliant
Applications
AI Translation
- Information technology equipment
- Industrial equipment
- Medical equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 670.7784 | $ 670.78 |
| 200+ | $ 267.6456 | $ 53529.12 |
| 500+ | $ 258.7023 | $ 129351.15 |
| 1,000+ | $ 254.2821 | $ 254282.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd ed. Certification
- IEC 60601-1-2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Remote Inhibit/Enable
- Optional Power Fail Warning
- Optional Perforated Cover
- Compact 4.0" x 7.0" x 1.75" Size
- Universal 85 - 264V Input
- 1 - 4 Tightly - Regulated Outputs
- High Efficiency
- 0.70°C Operating Temperature
- RoHS Compliant
Applications
AI Translation
- Information technology equipment
- Industrial equipment
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

