Nexperia PMXB120EPEZ
| Manufacturer | |
| MPN | PMXB120EPEZ |
| LCSC Part # | C547270 |
| Packaging | DFN1010D-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 2.4A DFN1010D-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010D-3 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 309pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Trench MOSFET technology
- Leadless ultra small and ultra thin SMD plastic package: 1.1 × 1.0 × 0.37 mm
- Exposed drain pad for excellent thermal conduction
- ElectroStatic Discharge (ESD) protection 1 kV HBM
- Drain-source on-state resistance RDS(on)=100 mΩ
Applications
AI Translation
- High-side load switch and charging switch for portable devices
- Power management in battery driven portables
- LED driver
- DC-to-DC converter
In-Stock: 10,004
10,004 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7016 | $ 1.70 |
| 10+ | $ 1.568 | $ 15.68 |
| 30+ | $ 1.5012 | $ 45.04 |
| 100+ | $ 1.436 | $ 143.60 |
| 500+ | $ 1.3952 | $ 697.60 |
| 1,000+ | $ 1.3757 | $ 1375.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010D-3 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 309pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Trench MOSFET technology
- Leadless ultra small and ultra thin SMD plastic package: 1.1 × 1.0 × 0.37 mm
- Exposed drain pad for excellent thermal conduction
- ElectroStatic Discharge (ESD) protection 1 kV HBM
- Drain-source on-state resistance RDS(on)=100 mΩ
Applications
AI Translation
- High-side load switch and charging switch for portable devices
- Power management in battery driven portables
- LED driver
- DC-to-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



