LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT11PW-Q100J product image
Images for reference only

Nexperia 74HCT11PW-Q100JRoHS

Manufacturer
MPN
74HCT11PW-Q100J
LCSC Part #
C547255
Packaging
TSSOP-14
Customer #
Key Attributes
2uA 4.5V~5.5V 24ns@4.5V,50pF TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HCT11PW-Q100J
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8069$ 0.81
10+$ 0.6995$ 7.00
30+$ 0.6458$ 19.37
100+$ 0.5938$ 59.38
500+$ 0.5612$ 280.60
1,000+$ 0.545$ 545.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Features-
Input Logic Level - Low800mV
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Logic Family74HCT Series
Output Logic Level - High3.98V~4.32V;4.4V~4.5V
Quiescent Current(Iq)2uA
Voltage - Supply4.5V~5.5V
Number of Channels3;3
Current - Output High(IOH)4mA
Output Logic Level - Low0V~100mV
Propagation Delay24ns@4.5V,50pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC11-Q100; 74HCT11-Q100 is a triple 3-input AND gate. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels: For 74HC11-Q100: CMOS level For 74HCT11-Q100: TTL level
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V

Applications

AI Translation
  • Automotive applications