LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT10PW-Q100J product image
Images for reference only

Nexperia 74HCT10PW-Q100JRoHS

Manufacturer
MPN
74HCT10PW-Q100J
LCSC Part #
C547242
Packaging
TSSOP-14
Customer #
Key Attributes
4.5V~5.5V 24ns@4.5V,50pF 2uA TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HCT10PW-Q100J

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Logic Family74HCT Series
Voltage - Supply4.5V~5.5V
Output Logic Level - Low0V~100mV;150mV~260mV
Propagation Delay24ns@4.5V,50pF
FeaturesOvervoltage-tolerant input
Input Logic Level - Low800mV
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Output Logic Level - High3.98V~4.32V;4.4V~4.5V
Quiescent Current(Iq)2uA
Number of Channels3;3
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD7A
  • Input levels:
    • For 74HC10-Q100: CMOS level
    • For 74HCT10-Q100: TTL level
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
In-Stock: 2,575
2,575 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3376$ 1.69
50+$ 0.2694$ 13.47
150+$ 0.2401$ 36.02
500+$ 0.2036$ 101.80
2,500+$ 0.1874$ 468.50
5,000+$ 0.1776$ 888.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$