LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT02PW,118 product image
  • 74HCT02PW,118 thumbnail 1
  • 74HCT02PW,118 thumbnail 2
  • 74HCT02PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT02PW,118RoHS

Manufacturer
MPN
74HCT02PW,118
LCSC Part #
C547197
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-input NOR gate
Datasheetpdf iconNexperia 74HCT02PW,118
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3072$ 1.54
50+$ 0.2423$ 12.12
150+$ 0.2144$ 32.16
500+$ 0.1797$ 89.85
2,500+$ 0.1643$ 410.75
5,000+$ 0.155$ 775.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
FeaturesOvervoltage-tolerant input
Input Logic Level - Low800mV
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Logic Family74HCT Series
Output Logic Level - High3.7V
Quiescent Current(Iq)2uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)4mA
Number of Channels4;2
Output Logic Level - Low400mV
Propagation Delay19ns@4.5V,50pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC02; 74HCT02 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Digital logic circuits
  • Signal processing
  • Control systems
  • Computer interfaces
  • Communication equipment
  • Consumer electronics
  • Industrial automation
  • Test & measurement equipment