LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC590D,118 product image
  • 74HC590D,118 thumbnail 1
  • 74HC590D,118 thumbnail 2
  • 74HC590D,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC590D,118RoHS

Manufacturer
MPN
74HC590D,118
LCSC Part #
C547118
Packaging
SO-16
Customer #
Key Attributes
8-bit binary counter with output register; 3-state
Datasheetpdf iconNexperia 74HC590D,118
In-Stock: 494
494 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6469$ 0.65
10+$ 0.523$ 5.23
30+$ 0.4619$ 13.86
100+$ 0.4007$ 40.07
500+$ 0.3637$ 181.85
1,000+$ 0.3444$ 344.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingSO-16
Number of Bits per Element8
Voltage - Supply2V~6V
DirectionUp Counter
Trigger TypeRising Edge
Timing-
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay15ns
Count Rate61MHz
FeaturesCascade counter;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC590 is an 8-bit binary counter with a storage register and 3-state outputs. The storage register has parallel (Q0 to Q7) outputs. The binary counter features master reset counter (MRC) and count enable (CE) inputs. The counter and storage register have separate positive edge triggered clock (CPC and CPR) inputs. If both clocks are connected together, the counter state is always one count ahead of the register. Internal circuitry prevents clocking from the clock enable. A ripple carry output (RCO) is provided for cascading. Cascading is accomplished by connecting RCO of the first stage to CE of the second stage. Cascading for larger count chains can be accomplished by connecting RCO of each stage to the counter clock (CPC) input of the following stage. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • CMOS input levels
  • Counter and register have independent clock inputs
  • Counter has master reset
  • Multiple package options
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C