Integrated Power Designs 1010115
| Manufacturer | |
| MPN | 1010115 |
| LCSC Part # | C5470785 |
| Packaging | - |
| Customer # | |
| Key Attributes | 115W AC-DC Power Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant
- Universal 85-264 VAC Input
- Compact 4.25" x 7" x 1.25" Size
- Fits 1U Applications
- One to Four Outputs
- EN 60950-1 ITE Certification
- Class B Emissions per EN 55022
- Optional Chassis and Cover
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 481.6541 | $ 481.65 |
| 200+ | $ 192.1837 | $ 38436.74 |
| 500+ | $ 185.7619 | $ 92880.95 |
| 1,000+ | $ 182.5874 | $ 182587.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant
- Universal 85-264 VAC Input
- Compact 4.25" x 7" x 1.25" Size
- Fits 1U Applications
- One to Four Outputs
- EN 60950-1 ITE Certification
- Class B Emissions per EN 55022
- Optional Chassis and Cover
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

