Dialight 1132931203
| Manufacturer | |
| MPN | 1132931203 |
| LCSC Part # | C5470616 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Series 004 and 113: for 15/32" mounting hole, with shroud. Materials and finish: base in black nickel-plated brass, cap in black nickel-plated brass with high-impact plastic lens.
- Series 101, 111, and 140: for 15/32" mounting hole, watertight. Polycarbonate construction with black nickel-plated bezel. Dialight recommends: clear lens cap for base color LEDs; clear lens cap for green base color LEDs.
- Series 812: for 15/32" mounting hole, with push-to-test function. Application: T-1 3/4 sub-miniature flange base, incandescent or base color LED lamps. Materials and finish: base in black anodized aluminum, cap in high-impact plastic. Dialight recommends: clear lens cap for base color LEDs; clear lens cap for green base color LEDs. For neon and incandescent lamp information, see pages 35 and 36. For base color LED lamp information, see pages 37 to 40.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.8229 | $ 71.82 |
| 200+ | $ 28.6581 | $ 5731.62 |
| 500+ | $ 27.7014 | $ 13850.70 |
| 1,000+ | $ 27.2278 | $ 27227.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Series 004 and 113: for 15/32" mounting hole, with shroud. Materials and finish: base in black nickel-plated brass, cap in black nickel-plated brass with high-impact plastic lens.
- Series 101, 111, and 140: for 15/32" mounting hole, watertight. Polycarbonate construction with black nickel-plated bezel. Dialight recommends: clear lens cap for base color LEDs; clear lens cap for green base color LEDs.
- Series 812: for 15/32" mounting hole, with push-to-test function. Application: T-1 3/4 sub-miniature flange base, incandescent or base color LED lamps. Materials and finish: base in black anodized aluminum, cap in high-impact plastic. Dialight recommends: clear lens cap for base color LEDs; clear lens cap for green base color LEDs. For neon and incandescent lamp information, see pages 35 and 36. For base color LED lamp information, see pages 37 to 40.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

