LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10065490-638TRLF product image
Images for reference only

Amphenol 10065490-638TRLFRoHS

Manufacturer
MPN
10065490-638TRLF
LCSC Part #
C5470405
Packaging
SMD,P=2mm
Customer #
Key Attributes
Female Header 38 Position 2mm Pitch Dual Row Surface Mount -55℃~+125℃
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerAmphenol
PackagingSMD,P=2mm
Voltage Rating200V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Positions38P
Current Rating2A
Insulation Height4.5mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5218$ 5.52
200+$ 2.2033$ 440.66
750+$ 2.1306$ 1597.95
1,500+$ 2.0942$ 3141.30
Standard Packaging750/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.