LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC4066BQ,115 product image
  • 74HC4066BQ,115 thumbnail 1
  • 74HC4066BQ,115 thumbnail 2
  • 74HC4066BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC4066BQ,115RoHS

Manufacturer
MPN
74HC4066BQ,115
LCSC Part #
C547025
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
Quad single-pole single-throw analog switch
Datasheetpdf iconNexperia 74HC4066BQ,115
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2503$ 0.25
10+$ 0.2438$ 2.44
30+$ 0.2406$ 7.22
100+$ 0.2374$ 23.74
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Number of Channels4
Ron54Ω
Voltage - Supply2V~10V
Con8pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC4066; 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels nE inputs: For 74HC4066: CMOS level For 74HCT4066: TTL level
  • Low ON resistance: 50 Ω (typical) at VCC = 4.5 V; 45 Ω (typical) at VCC = 6.0 V; 35 Ω (typical) at VCC = 9.0 V
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Audio signal switching
  • Data acquisition systems
  • Test equipment
  • Communication systems
  • Sensor interfaces
  • Analog signal processing
  • Digital signal processing
  • Signal routing
  • Electronic measurement instruments
  • Telecommunication systems
  • Automation control
  • Medical equipment
  • Industrial control systems
  • Consumer electronics
  • Power management systems
  • Signal isolation
  • Signal transmission
  • Signal conversion