Nexperia 74HC4060BQ,115
| Manufacturer | |
| MPN | 74HC4060BQ,115 |
| LCSC Part # | C547015 |
| Packaging | DHVQFN-16-EP(2.5x3.5) |
| Customer # | |
| Key Attributes | Falling Edge 1 95MHz DHVQFN-16-EP(2.5x3.5) Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 95MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC4060; 74HCT4060 is a 14- stage ripple- carry counter/divider and oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the HIGH- to- LOW transition of RS. A HIGH level on MR clears all counter stages and forces all outputs LOW, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch- up performance exceeds 100 mA per JESD 78 Class II Level B
- All active components on chip
- RC or crystal oscillator configuration
- Input levels:
- For 74HC4060: CMOS level
- For 74HCT4060: TTL level
- Complies with JEDEC standards: JESD8C 2.7V to 3.6V, JESD7A 2.0V to 6.0V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS- 001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS- 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from - 40℃ to +85℃ and from - 40℃ to +125℃
Applications
- Control counters
- Timers
- Frequency dividers
- Time- delay circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6125 | $ 0.61 |
| 10+ | $ 0.4959 | $ 4.96 |
| 30+ | $ 0.4375 | $ 13.13 |
| 100+ | $ 0.3792 | $ 37.92 |
| 500+ | $ 0.3436 | $ 171.80 |
| 1,000+ | $ 0.3257 | $ 325.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 95MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC4060; 74HCT4060 is a 14- stage ripple- carry counter/divider and oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the HIGH- to- LOW transition of RS. A HIGH level on MR clears all counter stages and forces all outputs LOW, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch- up performance exceeds 100 mA per JESD 78 Class II Level B
- All active components on chip
- RC or crystal oscillator configuration
- Input levels:
- For 74HC4060: CMOS level
- For 74HCT4060: TTL level
- Complies with JEDEC standards: JESD8C 2.7V to 3.6V, JESD7A 2.0V to 6.0V
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS- 001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS- 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from - 40℃ to +85℃ and from - 40℃ to +125℃
Applications
- Control counters
- Timers
- Frequency dividers
- Time- delay circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



