Nexperia 74HC4051D-Q100,118
| Manufacturer | |
| Mfr. Part # | 74HC4051D-Q100,118 |
| LCSC Part # | C546997 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | 8-channel analog multiplexer/demultiplexer |
| Description | 80Ω 2V~10V 12ns SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,459
1,459
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4707 | $ 0.47 |
10+ | $ 0.3712 | $ 3.71 |
30+ | $ 0.3286 | $ 9.86 |
100+ | $ 0.2764 | $ 27.64 |
500+ | $ 0.2528 | $ 126.40 |
1,000+ | $ 0.237 | $ 237.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$