Integrated Power Designs 1011502
| Manufacturer | |
| MPN | 1011502 |
| LCSC Part # | C5469795 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200W Multi-Output AC-DC Power Supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact 3.0"×5.0"×1.3" Size
- Universal 85 - 264V Input
- Dual, Triple or Quad Outputs
- 90% Peak Efficiency
- 86% Average Efficiency
- <300mW No Load Input Power
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 60950 - 1 2nd ed. ITE Certification
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- -20 to +70°C Operating Temperature
- Optional Power Fail Warning
- Optional Chassis/Cover
Applications
AI Translation
- Information technology equipment
- Industrial equipment
- Medical equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 249.4606 | $ 249.46 |
| 200+ | $ 234.2942 | $ 46858.84 |
| 500+ | $ 226.4645 | $ 113232.25 |
| 1,000+ | $ 222.5963 | $ 222596.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

