LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC393BQ,115 product image
  • 74HC393BQ,115 thumbnail 1
  • 74HC393BQ,115 thumbnail 2
  • 74HC393BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC393BQ,115RoHS

Manufacturer
MPN
74HC393BQ,115
LCSC Part #
C546904
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
Falling Edge 2 107MHz DHVQFN-14-EP(2.5x3) Counters, Dividers RoHS
Datasheetpdf iconNexperia 74HC393BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.4009$ 2.00
50+$ 0.3203$ 16.02
150+$ 0.2761$ 41.42
500+$ 0.233$ 116.50
3,000+$ 0.2138$ 641.40
6,000+$ 0.2022$ 1213.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
Voltage - Supply2V~6V
DirectionUp Counter
Trigger TypeFalling Edge
Timing-
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements2
Count Rate107MHz
FeaturesProgrammable divide ratio;Reset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC393; 74HCT393 is a dual 4-stage binary ripple counter. Each counter features a clock input (nCP), an overriding asynchronous master reset input (nMR) and 4 buffered parallel outputs (nQ0 to nQ3). The counter advances on the HIGH-to-LOW transition of nCP. A HIGH on nMR clears the counter stages and forces the outputs LOW, independent of the state of nCP. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Input levels: For 74HC393: CMOS level; For 74HCT393: TTL level
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Two 4-bit binary counters with individual clocks
  • Divide by any binary module up to 28 in one package
  • Two master resets to clear each 4-bit counter individually