Nexperia 74HC377D,652
| Manufacturer | |
| Mfr. Part # | 74HC377D,652 |
| LCSC Part # | C546893 |
| Package | SO-20-300mil |
| Customer # | |
| Key Attributes | Octal D-type flip-flop with data enable; positive-edge trigger |
| Description | 2V~6V 8 8 16ns@4.5V,50pF SO-20-300mil Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SO-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1520 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2738 | $ 1.27 |
10+ | $ 1.0634 | $ 10.63 |
30+ | $ 0.9477 | $ 28.43 |
100+ | $ 0.8176 | $ 81.76 |
500+ | $ 0.7598 | $ 379.90 |
1,000+ | $ 0.7341 | $ 734.10 |
Standard Packaging 1520/Full
Reel | ||