LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZTJ0035FF2E product image
Images for reference only

Bel Fuse 0ZTJ0035FF2ERoHS

Manufacturer
MPN
0ZTJ0035FF2E
LCSC Part #
C5468862
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 16V 350mA 1206
Datasheetpdf iconBel Fuse 0ZTJ0035FF2E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7653$ 0.77
200+$ 0.3061$ 61.22
500+$ 0.2955$ 147.75
1,000+$ 0.291$ 291.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1206
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current350mA
Pitch-
Current - Max80A
Power Dissipation1W
Trip Current950mA
Height-
Length-
Width-
Time to Trip(Max)200ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.6Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Operating Temperature Range up to 125°C