LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC373BQ,115 product image
Images for reference only

Nexperia 74HC373BQ,115RoHS

Manufacturer
MPN
74HC373BQ,115
LCSC Part #
C546881
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
D Latch 2V~6V 12ns DHVQFN-20-EP(2.5x4.5) Latches RoHS
Datasheetpdf iconNexperia 74HC373BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6125$ 0.61
200+$ 0.2378$ 47.56
500+$ 0.2299$ 114.95
1,000+$ 0.2252$ 225.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
Series74HC
Logic TypeD Latch
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)7.8mA
Output TypeTri-State
Current - Output High(IOH)7.8mA
Propagation Delay12ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC373; 74HCT373 is an octal D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
  • Input levels: For 74HC373: CMOS level; For 74HCT373: TTL level
  • 3-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • ESD protection: HBM JESD22-A114F exceeds 2000 V; MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃