Nexperia 74HC32BQ,115
| Manufacturer | |
| Mfr. Part # | 74HC32BQ,115 |
| LCSC Part # | C546859 |
| Package | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | Quad 2-input OR gate |
| Description | 2uA 2V~6V 15ns@6V,50pF DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1664 | $ 0.83 |
50+ | $ 0.1633 | $ 8.17 |
150+ | $ 0.1613 | $ 24.20 |
500+ | $ 0.1592 | $ 79.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$