Nexperia 74HC2G14GV,125
| Manufacturer | |
| Mfr. Part # | 74HC2G14GV,125 |
| LCSC Part # | C546824 |
| Package | TSOP-6 |
| Customer # | |
| Key Attributes | Dual inverting Schmitt trigger |
| Description | Schmitt trigger 2V~6V 21ns@6V,50pF 2 1uA 2 TSOP-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | TSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2219 | $ 1.11 |
50+ | $ 0.2174 | $ 10.87 |
150+ | $ 0.2144 | $ 32.16 |
500+ | $ 0.2114 | $ 105.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$