LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC2G04GV,125 product image
  • 74HC2G04GV,125 thumbnail 1
  • 74HC2G04GV,125 thumbnail 2
  • 74HC2G04GV,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC2G04GV,125RoHS

Manufacturer
MPN
74HC2G04GV,125
LCSC Part #
C546815
Packaging
SC-74
Customer #
Key Attributes
Dual inverter
Datasheetpdf iconNexperia 74HC2G04GV,125
In-Stock: 2,385
2,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3573$ 1.79
50+$ 0.2833$ 14.17
150+$ 0.2515$ 37.73
500+$ 0.2119$ 105.95
3,000+$ 0.1943$ 582.90
6,000+$ 0.1837$ 1102.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSC-74
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV;330mV
Propagation Delay13ns@6V,50pF
FeaturesNoise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits2
Output Logic Level - High5.9V;4.4V;5.68V
Quiescent Current(Iq)1uA
Number of Channels2
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC2G04; 74HCT2G04 is a dual inverter. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels: For 74HC2G04: CMOS level For 74HCT2G04: TTL level
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃