LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC273BQ,115 product image
Images for reference only

Nexperia 74HC273BQ,115RoHS

Manufacturer
MPN
74HC273BQ,115
LCSC Part #
C546785
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
Octal D-type flip-flop with reset; positive-edge trigger
Datasheetpdf iconNexperia 74HC273BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.4563$ 2.28
50+$ 0.3906$ 19.53
150+$ 0.3625$ 54.38
500+$ 0.3274$ 163.70
3,000+$ 0.3117$ 935.10
6,000+$ 0.3024$ 1814.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
Voltage - Supply2V~6V
Number of Bits per Element8
Output Type-
Operating Temperature-40℃~+125℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)5.2mA
Number of Elements1
Current - Output Low(IOL)5.2mA
Setup Time5ns
Quiescent Current8uA
Hold Time3ns
Propagation Delay15ns@5V,15pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC273; 74HCT273 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and master reset (MR) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A LOW on MR forces the outputs LOW independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Input levels: For 74HC273: CMOS level; For 74HCT273: TTL level
  • Common clock and master reset
  • Eight positive edge-triggered D-type flip-flops
  • ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃