LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC259BQ-Q100,115 product image
Images for reference only

Nexperia 74HC259BQ-Q100,115RoHS

Manufacturer
MPN
74HC259BQ-Q100,115
LCSC Part #
C546778
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
Addressable Latch 2V~6V 8 17ns DHVQFN-16-EP(2.5x3.5) Latches RoHS
Datasheetpdf iconNexperia 74HC259BQ-Q100,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1658$ 0.17
10+$ 0.1342$ 1.34
30+$ 0.1206$ 3.62
100+$ 0.1036$ 10.36
500+$ 0.0961$ 48.05
1,000+$ 0.0916$ 91.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
Quiescent Current8uA
Series74HC
Logic TypeAddressable Latch
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)4mA
Output Type-
Current - Output High(IOH)4mA
Number of Channels8
Setup Time14ns
Hold Time0ns
Propagation Delay17ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC259-Q100; 74HCT259-Q100 is an 8-bit addressable latch. The device features four modes of operation. In the addressable latch mode, data on the D input is written into the latch addressed by the inputs A0 to A3. The addressed latch will follow the data input, non-addressed latches will retain their previous states. In memory mode, all latches retain their previous states and are unaffected by the data or address inputs. In the 3-to-8 decoding or demultiplexing mode, the addressed output follows the D input and all other outputs are LOW. In the reset mode, all outputs are forced LOW and unaffected by the data or address inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Combined demultiplexer and 8-bit latch
  • Serial-to-parallel capability
  • Output from each storage bit available
  • Random (addressable) data entry
  • Easily expandable
  • Common reset input
  • Useful as a 3-to-8 active HIGH decoder
  • Input levels:
    • For 74HC259-Q100: CMOS level For 74HCT259-Q100: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • Automotive applications