LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC251PW,118 product image
  • 74HC251PW,118 thumbnail 1
  • 74HC251PW,118 thumbnail 2
  • 74HC251PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC251PW,118RoHS

Manufacturer
MPN
74HC251PW,118
LCSC Part #
C546766
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 8uA 14ns@6V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74HC251PW,118
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3745$ 0.37
10+$ 0.3664$ 3.66
30+$ 0.3615$ 10.85
100+$ 0.355$ 35.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingTSSOP-16
Type-
Number of Channels-
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
FeaturesOutput enable high-impedance;Tri-state output
Quiescent Current8uA
Current - Output High(IOH)5.2mA
Propagation Delay14ns@6V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC251; 74HCT251 is an 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an output enable input (OE). The select inputs select one of the eight binary inputs and route it to the complementary outputs (Y and Y). A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Input levels:
    • For 74HC251: CMOS level
    • For 74HCT251: TTL level
  • Non-inverting data path
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C