LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC175PW,118 product image
  • 74HC175PW,118 thumbnail 1
  • 74HC175PW,118 thumbnail 2
  • 74HC175PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC175PW,118RoHS

Manufacturer
MPN
74HC175PW,118
LCSC Part #
C546669
Packaging
TSSOP-16
Customer #
Key Attributes
Quad D-type flip-flop with reset; positive-edge trigger
Datasheetpdf iconNexperia 74HC175PW,118
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9033$ 0.90
10+$ 0.735$ 7.35
30+$ 0.6524$ 19.57
100+$ 0.5683$ 56.83
500+$ 0.5003$ 250.15
1,000+$ 0.4744$ 474.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-16
Voltage - Supply2V~6V
Number of Bits per Element4
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA
Setup Time1ns
Quiescent Current8uA
Hold Time-
Propagation Delay30ns@6V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC175; 74HCT175 is a quad positive-edge triggered D-type flip-flop with individual data inputs (Dn) and complementary outputs (Qn and Qn). The common clock (CP) and master reset (MR) inputs load and reset all flip-flops simultaneously. The D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. A LOW on MR causes the flip-flops and outputs to be reset LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels: For 74HC175: CMOS level For 74HCT175: TTL level
  • Four edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Complies with JEDEC standard no. 7A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C.

Applications

AI Translation
  • Digital logic circuits
  • Data registers
  • Timing control circuits
  • Signal processing circuits
  • Computer systems
  • Communication equipment
  • Consumer electronics
  • Industrial automation
  • Test and measurement equipment