Nexperia 74HC166PW,118
| Manufacturer | |
| MPN | 74HC166PW,118 |
| LCSC Part # | C546649 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 1 25mA 14ns@6.0V,50pF Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 14ns@6.0V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,290
2,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.317 | $ 1.59 |
| 50+ | $ 0.2514 | $ 12.57 |
| 150+ | $ 0.2232 | $ 33.48 |
| 500+ | $ 0.1881 | $ 94.05 |
| 2,500+ | $ 0.1724 | $ 431.00 |
| 5,000+ | $ 0.163 | $ 815.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 14ns@6.0V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



