LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC165PW-Q100,118 product image
  • 74HC165PW-Q100,118 thumbnail 1
  • 74HC165PW-Q100,118 thumbnail 2
  • 74HC165PW-Q100,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC165PW-Q100,118RoHS

Manufacturer
MPN
74HC165PW-Q100,118
LCSC Part #
C546643
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 1 25mA 28ns@6V,50pF Parallel or Serial to Serial TSSOP-16 Shift Registers RoHS
Datasheetpdf iconNexperia 74HC165PW-Q100,118
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4914$ 0.49
10+$ 0.3877$ 3.88
30+$ 0.3431$ 10.29
100+$ 0.2872$ 28.72
500+$ 0.2489$ 124.45
1,000+$ 0.2346$ 234.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerNexperia
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output TypeComplementary type
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous parallel load function
Propagation Delay28ns@6V,50pF
FunctionParallel or Serial to Serial

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC165-Q100: CMOS level
    • For 74HCT165-Q100: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • Parallel-to-serial data conversion