Nexperia 74HC164D-Q100J
| Manufacturer | |
| MPN | 74HC164D-Q100J |
| LCSC Part # | C546635 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 Serial-to-Parallel SO-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2706 | $ 0.27 |
| 10+ | $ 0.2642 | $ 2.64 |
| 30+ | $ 0.2609 | $ 7.83 |
| 100+ | $ 0.2561 | $ 25.61 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



