Nexperia 74HC164BQ,115
| Manufacturer | |
| MPN | 74HC164BQ,115 |
| LCSC Part # | C546631 |
| Packaging | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | 2V~6V 25mA 12ns@6V,50pF Serial-to-Parallel DHVQFN-14-EP(2.5x3) Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 12ns@6V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3754 | $ 1.88 |
| 50+ | $ 0.298 | $ 14.90 |
| 150+ | $ 0.2649 | $ 39.74 |
| 500+ | $ 0.2235 | $ 111.75 |
| 3,000+ | $ 0.2051 | $ 615.30 |
| 6,000+ | $ 0.194 | $ 1164.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 12ns@6V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



